• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7214-1AG40-0XB0 6ES72141AG400XB0 PLC CPU

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 565.00 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

PLC CPU

Interfaces

1

No. of relay outputs (max.)

0

Height

50 mm

Length

150 cm

Width

130 mm

IP20

Type

6ES7214-1AG40-0XB0

Manufacturer part #

6ES72141AG400XB0

Dim

(L x W x H) 150 cm x 130 mm x 50 mm

Type

14 DI/10 DO/2 AI

Content

1 pc(s)

Factory colour

Multicolour

Depth

114 mm

Weight

0.36

110

Compact

100 mm

75 mm

FALSE

FALSE

14

10

2

0

DC

RAM

150 kB

0.08 ms

FALSE

1

0

0

0

0

0

0

0

FALSE

FALSE

TRUE

TRUE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

TRUE

ATEX gas-ex-protection, Cat. 3G

None

TRUE

FALSE

FALSE

FALSE

FALSE

1

0

TRUE

TRUE

TRUE

FALSE

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1703184 Siemens 6ES7214-1AG40-0XB0 6ES72141AG400XB0 PLC CPU

User & Safety Instructions

User & Safety Instructions 1703184 Siemens 6ES7214-1AG40-0XB0 6ES72141AG400XB0 PLC CPU

Description

ALPHA 400, wall-mounted cabinet, IP55, Protection class 2, H: 1250 mm, W: 800 mm, T: 210 mm, RAL 9016

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 744.99*

More interesting products

(*All information is plus legal VAT)