• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GF6710-3BJ PS2 Keyboard German, QWERTZ Trackball

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 745.00 / piece)
€ 745.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of function keys: 12
  • current taken: 10 mA
  • Display / keyboard execution: Num, Caps, Scroll and Pad
  • Operating system / usable / Windows 7: Yes
  • Operating system / usable / Windows 8: Yes
  • Operating system / usable / Windows CE: Yes
  • Operating system / usable / Windows Vista: Yes
  • Ambient temperature during operation: 0 °C to +50 °C.
Product type

Keyboard

Interfaces

PS/2

Keyboard layout

German, QWERTZ

Transfer type

PS2

Data input device features

Trackball

Cable length

1.50 m

for brands

Siemens

Supported OS

Windows

Width

370 mm

Height

20 mm

Depth

138.5 mm

Weight

8000 g

370

20 mm

138.5 mm

FALSE

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 1684909 Siemens 6GF6710-3BJ PS2 Keyboard German, QWERTZ Trackball

User & Safety Instructions

User & Safety Instructions 1684909 Siemens 6GF6710-3BJ PS2 Keyboard German, QWERTZ Trackball

Description

PS2 keyboard 19 DEU, with trackball, slide-in keyboard for devices with appropriate interface Further information, quantity and content: See technical data Accessories for SIMATIC HMI

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 779.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)