
Technical specifications
- Product type
IWLAN Access Point
- Type
6GK5778-1GY00-0AA0
- Dual Band compatibility
2.4 GHz or 5 GHz
- Wi-Fi standard
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11h
IEEE802.11n
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi transmission rate (max.)
300 MBit/s
- Antenna type
2 N-CON
- LAN data transfer rate
100 MBit/s
- No. of LAN ports
2 x
- Width
140 mm
- Height
160 mm
- Depth
45 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3637740 Siemens 6GK57781GY000AA0 6GK5778-1GY00-0AA0 IWLAN Access Point 300 MBit/s 2.4 GHz, 5 GHz
User & Safety Instructions
User & Safety Instructions 3637740 Siemens 6GK57781GY000AA0 6GK5778-1GY00-0AA0 IWLAN Access Point 300 MBit/s 2.4 GHz, 5 GHz
What kind of Wi-Fi Access Points are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![Siemens Series Cable [1x - 1x ] 5 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001701481PI99/siemens-series-cable-1x-1x-5-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)















