
Technical specifications
- Height: 147 mm
- Supply voltage 28.8 V.
- Transmission rate 100 Mbit/s.
- Product type
PLC add-on module
- Operating voltage
28.8 V
IP20
- Type
6GK7543-1MX00-0XE0
- Min. ambient temperature
0 °C
- Max. ambient temperature
+70 °C
- Manufacturer part #
6GK75431MX000XE0
- Fitting type (details)
S7-1500 rail mounting
- Dim
(L x W) 129 mm x 70 mm
- Width
70 mm
- Length
129 mm
- Series
SIMATIC
70
147 mm
129 mm
FALSE
FALSE
3
1
0
1
0
0
0
0
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
100000000 kBit/s
FALSE
None
None
FALSE
FALSE
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Other
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745125 Siemens 6GK7543-1MX00-0XE0 PLC add-on module 28.8 V
User & Safety Instructions
User & Safety Instructions 1745125 Siemens 6GK7543-1MX00-0XE0 PLC add-on module 28.8 V
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 2,994.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























