• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GT23981CD300AX0 Antenna

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connector type: Female
  • Fastening method: 2 screws M4
  • Suitable for outdoor use: Yes
  • Suitable for indoor use: Yes
  • Colour: Black
  • Cable length of the antenna cable, fixed value: 3 m.
  • Connection cable: No.
  • Protection class: IP67
  • Ambient temperature during operation, min.: -25 °C.
  • Ambient temperature during operation, max. +70 °C
  • Transmission frequency: 13.56 MHz
  • Operating frequency 13.56 MHz
Product type

Antenna

Type

6GT2398-1CD30-0AX0

Manufacturer part #

6GT23981CD300AX0

Dim

(L x W x H) 10 x 28 x 50 mm

Weight

35 g

Width

28 mm

Height

50 mm

Length

10 mm

Documents & Downloads

Datasheet

Datasheet 1734983 Siemens 6GT23981CD300AX0 Antenna

User & Safety Instructions

User & Safety Instructions 1734983 Siemens 6GT23981CD300AX0 Antenna

Description

RF300/RF200 antenna ANT 3 for connection to RF250R RF350R and RF350M IP67, -25 to +70°C, dimensions 50x 28x 10 mm antenna ANT 3Antenne with flat, compact design, which can be positioned very precisely even in confined spaces. It can be easily installed in small assembly lines.The flat, compact design allows the antenna to be positioned very precisely even in confined spaces.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)