User & Safety Instructions 1734985 Siemens 6GT23981CF00 Antenna
Description
SIMATIC RF200/RF300 Antenna ANT 8 M8x 38 mm, IP67, -25 to +70°C, without connection cable Antenna ANT 8Besonders suitable for difficult installation situations with little space, e.g. for mounting on robots for the identification of tools (tool identification).Very small design in the M8 housing enables very precise positioning. The 3 m antenna connection cable is suitable for tow chains and can be plugged on both sides.
This text is machine translated.
Description
SIMATIC RF200/RF300 Antenna ANT 8 M8x 38 mm, IP67, -25 to +70°C, without connection cable Antenna ANT 8Besonders suitable for difficult installation situations with little space, e.g. for mounting on robots for the identification of tools (tool identification).Very small design in the M8 housing enables very precise positioning. The 3 m antenna connection cable is suitable for tow chains and can be plugged on both sides.