• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6XV18502HH60 RJ45 plug enclosure 6 m 1 pc(s) Piece

Image similar
Connector type
RJ45 plug enclosure
Connector standard
RJ45
Connection side A
RJ45 plug
Connection side B
RJ45 plug
Cable length
6 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IE TP XP cord RJ45/RJ45, 2x RJ45 plug, crossed, 6 m

Our service for you

Technical specifications

Packaging type

Piece

Type

6XV1850-2HH60

Connector type

RJ45 plug enclosure

Connector standard

RJ45

Connection side A

RJ45 plug

Connection side B

RJ45 plug

Cable length

6 m

Connection

RJ45

Features

Silicone-free

Manufacturer part #

6XV18502HH60

Content

1 pc(s)

RoHS-compliant

Yes

Other

Colour

S/FTP

No

Pairs

Green

7

0.48 mm

Foil

Braiding

Polyvinyl chloride (PVC)

-40-70 °C

-40-70 °C

2

4

FALSE

Bundle

FALSE

Bare

None

42

42

42

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2875991 Siemens 6XV18502HH60 RJ45 plug enclosure 6 m 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2875991 Siemens 6XV18502HH60 RJ45 plug enclosure 6 m 1 pc(s) Piece

Description

Industrial Ethernet TP XP Cord RJ45/RJ45, TP cord pre-assembled with 2 RJ45 plug, send and receive line crossed, length 6 m. Simple connection of terminal devices with an RJ45 interface to the interference-proof Industrial Ethernet FastConnect cabling system (10/100 Mbps). Silicone-free, therefore suitable for use in the automotive industry (for example on paint lines).Quick and error-free commissioning thanks to pre-assembled, factory-tested patch cables. Simple cable laying due to small cable diameter. Color-coded RJ45 connectors for differentiation between crossed and uncrossed lines (crossed: RJ45 connector red on both sides, not crossed: RJ45 connector green on both sides).

What kind of Sensor/Actuator Connectors are you looking for?