• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6XV18718AH30 M12 Push-pull latch 3.0 m 1 pc(s)

Image similar
Connector type
Push-pull latch
Cable length
3.0 m
Thread type connection side
M12
Features
Suitable for drag chains
Type
6XV1871-8AH30
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IE connecting cable M12 push pull 180 / M12 push pull 180, only for ET200SP BusAdapter, preassembled with IE FC trailing cable GP, M12 plugs (D-cod...

Our service for you

Technical specifications

Type

6XV1871-8AH30

Connector type

Push-pull latch

Cable length

3.0 m

Connection

M12 plug

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

D

Features

Suitable for drag chains

Seal type

Push-Pull

Manufacturer part #

6XV18718AH30

Content

1 pc(s)

RoHS-compliant

Yes

Other

Colour

No

Quad

Green

5E

0.75 mm

None

Foil + braiding

Polyvinyl chloride (PVC)

2

4

Bundle

6.5 mm

66 %

Bare

None

49

49

49

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2876092 Siemens 6XV18718AH30 M12 Push-pull latch 3.0 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2876092 Siemens 6XV18718AH30 M12 Push-pull latch 3.0 m 1 pc(s)

Description

IE connecting cable M12 push pull 180 / M12 push pull 180, only for ET200SP BusAdapter, preassembled with IE FC trailing cable GP, M12 plugs (D-coded, push-pull), length 3.0 m. For connecting Industrial Ethernet stations with degree of protection IP20, with transfer rates of 10/100 Mbps. For use in trailing cables, e.g. in the case of continuously moving machine parts. Silicone-free, therefore suitable for use in the automotive industry (for example on paint lines).Time-saving and fault-free connection of terminal stations by means of pre-assembled AWG22 connecting cables. Network immune to interference due to double-shielded cables and integrated grounding concept. Reliable shield contact and strain relief are integrated. Exceeds Category 5 (Cat5e) of the international cabling standards ISO/IEC11801 and EN50173.

What kind of Sensor/Actuator Connectors are you looking for?