• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6XV18785HH50 M12 5.0 m 1 pc(s) Piece

Image similar
Connector standard
Ethernet
Cable length
5.0 m
Thread type connection side
M12
Features
Silicone-free
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

6XV1878-5HH50

Connector standard

Ethernet

Cable length

5.0 m

Connection

M12 plug

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

X

Features

Silicone-free

Manufacturer part #

6XV18785HH50

Content

1 pc(s)

RoHS-compliant

Yes

Other

Colour

Other

No

Pairs

Green

Other

None

Foil + braiding

Polyurethane (PUR)

8

Bundle

6.5 mm

68 %

Bare

None

65

65

65

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2876081 Siemens 6XV18785HH50 M12 5.0 m 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2876081 Siemens 6XV18785HH50 M12 5.0 m 1 pc(s) Piece

Description

IE TP Cord M12-180/M12-180, pre-assembled IE Flexible Cable with 2 M12 connectors., (x-coded) length 5.0 m. Simple connection of terminal devices with an M12 interface and with IP65/67 degree of protection to the interference-proof Industrial Ethernet FastConnect cabling system (10/100/1000/10000 Mbps). Silicone-free, therefore suitable for use in the automotive industry (for example on paint lines).Quick and error-free commissioning thanks to pre-assembled, factory-tested patch cables. Simple cable laying due to small cable diameter.

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.