
Number
Total (€ 289.00 / piece)
€ 289.00
incl. VAT
14-day return policy included
Technical specifications
- Number of digital outputs: 1
- Product type
Meter
- Reading type
Apparent power
Active power
Reactive power
- Type
7KM2200-2EA30-1EA1
- Reading range (max.)
5 A
- Display technology
LCD
IP20
- Operating voltage
400 V
- Dim
(L x W x H) 64 x 108 x 90 mm
- Weight
360 g
- Factory colour
Multicolour
- Width
108 mm
- Height
90 mm
- Length
64 mm
Measurement transformer
Purchase/supply
Digital
100 A
6
12
Electronic
IP40
Effecive and reactive power
Two-tariff
Electrical
S0
Three conductor/four conductor
5 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759326 Siemens 7KM2200-2EA30-1EA1 Meter
User & Safety Instructions
User & Safety Instructions 1759326 Siemens 7KM2200-2EA30-1EA1 Meter
Description
Pushbutton, 22 mm, round, plastic with metal front ring, blue, Pushbutton, flat, momentary contact type, with holder 1 NO+1 NC, Spring-type terminal Pushbuttons SIRIUS ACT for switching and controlling electrical loads. Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic. An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated. Thanks to the high degree of protection throughout, the rug ged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation. As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility. The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available. Versions available: Several colors, illuminated/non-illuminated, with/without inscription, latching/momentary contact operation, various button and front ring heights. Note: Complete unit, delivery includes holders and modules. SIRIUS ACT - Performance in action for control and signalling. Simply mounted, simply strong, simply perfect.









































