• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK4451-2KK32 Intstallation kit closed Steel plate (W x H) 750 mm x 300 mm 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Intstallation kit
Material
Steel plate
Features
closed
Type
For mounting strut, Steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DELTA profil, outlet cover without insert, champagne 65x 65 mm

Our service for you

Technical specifications

  • Surface treatment: zinc-coated
  • Height: 300 mm
  • Net weight: 4.44 kg
Packaging type

Piece

Product type

Intstallation kit

Features

closed

Type

For mounting strut, Steel

Width

750 mm

Height

300 mm

Dim

(W x H) 750 mm x 300 mm

Weight

4.44 kg

Material

Steel plate

Content

1 pc(s)

Type

8GK4451-2KK32

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1745147 Siemens 8GK4451-2KK32 Intstallation kit closed Steel plate (W x H) 750 mm x 300 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1745147 Siemens 8GK4451-2KK32 Intstallation kit closed Steel plate (W x H) 750 mm x 300 mm 1 pc(s) Piece

Description

DELTA profil, Socket outlet cover without insert champagne 65x 65 mm

What kind of Case Accessories (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)