• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK9400-0KK15 Adapter set (L x W x H) 400 x 400 x 2000 mm 1 Set

Image similar
Product type
Adapter set
Length
400 mm
Width
400 mm
Height
2000 mm
Dim
(L x W x H) 400 x 400 x 2000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Alpha 1600 DIN, adapter set for stackable cabinet H=2000 B=400 T=400.

Our service for you

Technical specifications

Product type

Adapter set

Length

400 mm

Width

400 mm

Height

2000 mm

Dim

(L x W x H) 400 x 400 x 2000 mm

Weight

9 kg

Content

1 Set

Type

8GK9400-0KK15

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2865025 Siemens 8GK9400-0KK15 Adapter set (L x W x H) 400 x 400 x 2000 mm 1 Set

User & Safety Instructions

User & Safety Instructions 2865025 Siemens 8GK9400-0KK15 Adapter set (L x W x H) 400 x 400 x 2000 mm 1 Set

Description

Alpha 1600 DIN, adapter set for modular cabinet H=2000 B=400 T=400 The installation distributor Alpha - a complete system of wall and stand distributors for installation of devices up to 1250 A. Alpha - the system concept counts. The Alpha distribution systems are tested according to IEC 61439 and are based on a common platform structure with extensive versions up to 1250 A. Due to the platform structure and the modular structure, the device-specific installation kits can be integrated into different distribution versions. This makes planning and installation easier. The assembly is carried out individually and project-specific. The configuration software SIMARIS configuration supports from planning through to documentation of the power distribution and installation distributors Alpha.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?