• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK9913-0KK30 Cover Steel (W x H) 750 mm x 1800 mm 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Cover
Material
Steel
Type
For in-depth spar installation
Width
750 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

COMMUNICATION PROCESSOR CP 1616

Our service for you

Technical specifications

Packaging type

Single

Product type

Cover

Type

For in-depth spar installation

Width

750 mm

Height

1800 mm

Dim

(W x H) 750 mm x 1800 mm

Weight

3.7 kg

Material

Steel

Content

1 pc(s)

Type

8GK9913-0KK30

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1704202 Siemens 8GK9913-0KK30 Cover Steel (W x H) 750 mm x 1800 mm 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 1704202 Siemens 8GK9913-0KK30 Cover Steel (W x H) 750 mm x 1800 mm 1 pc(s) Single

Description

Communications processor CP 1616 PCI card (32 bit 33/66M Hz 3.3/5 V) with ASIC ERTEC 400 for connection to PROFINET IO with 4-port real-time switch (RJ45) via development kit DK-16XX PN IO NCM PC

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)