• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK9531-8KK20 Mounting plate Steel (W x H) 1200 mm x 500 mm 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Mounting plate
Material
Steel
Width
1200 mm
Height
500 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CIRCUIT BREAKER 25KA 3P+N D16

Our service for you

Technical specifications

Packaging type

Piece

Product type

Mounting plate

Width

1200 mm

Height

500 mm

Dim

(W x H) 1200 mm x 500 mm

Weight

9 kg

Material

Steel

Content

1 pc(s)

Type

8GK9531-8KK20

RoHS-compliant

Yes

500

1200 mm

Other

Steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1705708 Siemens 8GK9531-8KK20 Mounting plate Steel (W x H) 1200 mm x 500 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1705708 Siemens 8GK9531-8KK20 Mounting plate Steel (W x H) 1200 mm x 500 mm 1 pc(s) Piece

Description

Miniature circuit breaker 400 V D=70 mm 25 kA according to EN 60947-2, 3P+N, D16

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)