• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK9602-4KK10 Terminal cover closed Plastic (W x H) 250 mm x 600 mm 1 pc(s)

Image similar
Product type
Terminal cover
Material
Plastic
Features
closed
Width
250 mm
Height
600 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OPERATOR PANEL OFFICE UP237F,IS,TW

Our service for you

Technical specifications

Product type

Terminal cover

Features

closed

Width

250 mm

Height

600 mm

Dim

(W x H) 250 mm x 600 mm

Weight

1.14 kg

Material

Plastic

Content

1 pc(s)

Type

8GK9602-4KK10

RoHS-compliant

Yes

250

600 mm

Other

Plastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1700368 Siemens 8GK9602-4KK10 Terminal cover closed Plastic (W x H) 250 mm x 600 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1700368 Siemens 8GK9602-4KK10 Terminal cover closed Plastic (W x H) 250 mm x 600 mm 1 pc(s)

Description

GAMMA instabus Operator control device hotel UP 237F i-system, titanium white

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)