• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK9531-4KK10 Mounting plate (L x W x H) 600 x 600 x 250 mm 1 pc(s)

1/2
Image similar
Product type
Mounting plate
Length
600 mm
Width
600 mm
Height
250 mm
Dim
(L x W x H) 600 x 600 x 250 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting plate, H: 1800 mm, W: 500 mm

Our service for you

Technical specifications

Product type

Mounting plate

Length

600 mm

Width

600 mm

Height

250 mm

Dim

(L x W x H) 600 x 600 x 250 mm

Weight

2.13 kg

Content

1 pc(s)

Type

8GK9531-4KK10

RoHS-compliant

Yes

250

600 mm

Other

Steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1705707 Siemens 8GK9531-4KK10 Mounting plate (L x W x H) 600 x 600 x 250 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1705707 Siemens 8GK9531-4KK10 Mounting plate (L x W x H) 600 x 600 x 250 mm 1 pc(s)

Description

ALPHA, mounting plate, H: 1800 mm, W: 500 mm

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)