• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK9602-1KK10 Terminal cover closed (W x H) 250 mm x 150 mm 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Terminal cover
Features
closed
Width
250 mm
Height
150 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature circuit breaker 240 V 14 kA, 3-pole, C, 16 A, D = 70 mm, in accordance with UL 489

Our service for you

Technical specifications

Packaging type

Piece

Product type

Terminal cover

Features

closed

Width

250 mm

Height

150 mm

Dim

(W x H) 250 mm x 150 mm

Weight

285 g

Content

1 pc(s)

Type

8GK9602-1KK10

RoHS-compliant

Yes

250

150 mm

Other

Plastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1700366 Siemens 8GK9602-1KK10 Terminal cover closed (W x H) 250 mm x 150 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1700366 Siemens 8GK9602-1KK10 Terminal cover closed (W x H) 250 mm x 150 mm 1 pc(s) Piece

Description

Miniature circuit breaker 240 V 14kA, 3-pole, C, 16A, D=70 mm according to UL 489 The miniature circuit breaker is the fuse for short-circuit protection. The miniature circuit breakers from Siemens are an important element of the SENTRON protective components for electronic installations and provide effective protection for personnel and plants by reliably shutting down in the event of an overload or short circuit. User-friendly mounting and connection technology, standardized additional components and an integrated design are the key features of this device family. Whether for infrastructure or for industrial requirements, Siemens provides miniature circuit breakers for all applications and every application area. The Siemens miniature circuit breakers are characterized primarily by: 1. Effective personnel, investment and plant protection against overload and short-circuits. 2. A wide variety of standardized accessories, easy to install and replaceable at any time. 3. Reliable safety during installation due to standard reach-around and touch protection. 4. Clearly visible switch position indicator. 5. The data matrix code on the front of the device provides quick and easy access to information on all aspects of miniature circuit breakers. 6. Protection as per the standards with worldwide approvals. www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/miniature-circuit-breakers.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)