• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MF1040-3VS4 Switchboard cabinet 1000 x 400 x 2000 x 1000 Steel Grey 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Switchboard cabinet
Material
Steel
Width
400 mm
Height
2000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,505.00 / piece)
€ 1,505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Empty control cabinet enclosure, with ventilation openings, IP20, H: 2000 mm, W: 400 ...

Our service for you

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet

Features

with air vents

Material

Steel

IP20

Factory colour

Grey

Length

1000 mm

Width

400 mm

Height

2000 mm

Dimensions

H: 2000 mm. B: 400 mm. T: 1000 mm mm

Content

1 pc(s)

Type

8MF1040-3VS4

Dim

(L x W x H) 1000 x 400 x 2000 mm

RoHS-compliant

Yes

Manufacturer part #

8MF10403VS4

Depth

1000 mm

Grey

400

2000 mm

1000 mm

7035

TRUE

1

0

FALSE

Other

Steel

IK09

IP20

FALSE

FALSE

TRUE

TRUE

Powder coating

FALSE

FALSE

FALSE

FALSE

Other

9800

540

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1700327 Siemens 8MF1040-3VS4 Switchboard cabinet 1000 x 400 x 2000 x 1000 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1700327 Siemens 8MF1040-3VS4 Switchboard cabinet 1000 x 400 x 2000 x 1000 Steel Grey 1 pc(s) Piece

Description

SIVACON, Control panel Empty enclosure, according to IEC 62208, with ventilation openings, IP20, H: 2000 mm, W: 400 mm, T: 1000 mm

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)