• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MF1045-3BS5 Switchboard cabinet 400 x 2000 x 500 Steel Grey 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Switchboard cabinet
Material
Steel
Width
400 mm
Height
2000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,405.00 / piece)
€ 1,405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Empty control cabinet enclosure, IP55, H: 2000 mm, W: 400 mm, D: 500 mm

Our service for you

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet

Features

closed

Material

Steel

IP55

Factory colour

Grey

Width

400 mm

Height

2000 mm

Dimensions

H: 2000 mm. B: 400 mm. T: 500 mm mm

Content

1 pc(s)

Type

8MF1045-3BS5

Dim

(W x H x D) 400 x 2000 x 500 mm

RoHS-compliant

Yes

Manufacturer part #

8MF10453BS5

Depth

500 mm

Grey

400

2000 mm

500 mm

7035

TRUE

1

0

FALSE

Other

Steel

IK09

IP55

FALSE

FALSE

TRUE

FALSE

Powder coating

FALSE

FALSE

FALSE

FALSE

Other

9800

540

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1751418 Siemens 8MF1045-3BS5 Switchboard cabinet 400 x 2000 x 500 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1751418 Siemens 8MF1045-3BS5 Switchboard cabinet 400 x 2000 x 500 Steel Grey 1 pc(s) Piece

Description

SIVACON, Control panel Empty enclosure, according to IEC 62208, IP55, H: 2000 mm, W: 400 mm, T: 500 mm

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)