• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MF1045-3VR4 Switchboard cabinet 400 x 2000 x 500 Steel Grey 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Switchboard cabinet
Material
Steel
Width
400 mm
Height
2000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,149.00 / piece)
€ 1,149.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Empty control cabinet enclosure, without side panels, with ventilation openings, IP20, H: ...

Our service for you

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet

Features

vented

Material

Steel

IP20

Factory colour

Grey

Width

400 mm

Height (min.)

2000 mm

Height

2000 mm

Dimensions

400 x 2000 x 500 mm

Content

1 pc(s)

Type

8MF1045-3VR4

Dim

(W x H x D) 400 x 2000 x 500 mm

RoHS-compliant

Yes

Manufacturer part #

8MF10453VR4

Depth

500 mm

Grey

400

2000 mm

500 mm

7035

TRUE

1

0

FALSE

Other

Steel

IK09

IP20

FALSE

FALSE

TRUE

TRUE

Powder coating

FALSE

FALSE

FALSE

FALSE

Other

9800

540

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1751419 Siemens 8MF1045-3VR4 Switchboard cabinet 400 x 2000 x 500 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1751419 Siemens 8MF1045-3VR4 Switchboard cabinet 400 x 2000 x 500 Steel Grey 1 pc(s) Piece

Description

SIVACON, Control panel Empty enclosure, without side panels, according to IEC 62208, with Ventilation openings IP20, H: 2000 mm, W: 400 mm, T: 500 mm

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)