
Number
Total (€ 1,979.00 / piece)
€ 1,979.00
incl. VAT
14-day return policy included
Highlights & Details
Separator, for vertical division of the door, other, H: 2200 mm, RAL ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Material
Steel
IP55
- Factory colour
Grey
- Width
1200 mm
- Height
1800 mm
- Dimensions
H: 1800 mm. B: 1200 mm. T: 500 mm mm
- Content
1 pc(s)
- Type
8MF1825-3BS5
- Dim
(W x H x D) 1200 x 1800 x 500 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18253BS5
- Depth
500 mm
Grey
1200
1800 mm
500 mm
7035
TRUE
2
0
FALSE
Other
Steel
IK09
IP40
FALSE
FALSE
TRUE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
Other
9800
540
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1749387 Siemens 8MF1825-3BS5 Switchboard cabinet 1200 x 1800 x 500 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1749387 Siemens 8MF1825-3BS5 Switchboard cabinet 1200 x 1800 x 500 Steel Grey 1 pc(s) Piece
Description
SIVACON, partition, for vertical distribution of door, H: 2200 mm, RAL 7035, Protection class 1
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































