• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MR6000-0AM67 Filter pad (W x H) 283 mm x 283 mm Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Filter pad
Width
283 mm
Height
283 mm
Type
8MR6000-0AM67
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Filter mat, dimensions: B: 292 mm, H: 292 mm, IP54, class G3

Our service for you

Technical specifications

Packaging type

Piece

Product type

Filter pad

Type

8MR6000-0AM67

Features

incl. filter

Width

283 mm

Height

283 mm

Dim

(W x H) 283 mm x 283 mm

Content

1 pc(s)

Snap mounting

283

283 mm

AC/DC

IP54

TRUE

FALSE

FALSE

FALSE

FALSE

Other

Documents & Downloads

Datasheet

Datasheet 1701854 Siemens 8MR6000-0AM67 Filter pad (W x H) 283 mm x 283 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1701854 Siemens 8MR6000-0AM67 Filter pad (W x H) 283 mm x 283 mm Piece 1 pc(s)

Description

Filter mat, Extract: W: 292 mm, H: 292 mm, IP54, Quality class G3 SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system air-conditioning requirements. SIVACON 8MR ensures the error-free operation of the electrical and electronic devices fitted in the cabinet even in adverse ambient conditions. It prevents condensation and frost damage, for example, and protects devices from the potential resulting malfunctions. The portfolio ranges from filter fans and cooling and heating units to thermostats. Alternatively, ventilated cabinets with which system air conditioning is ensured by natural convection can be used in equipment rooms. www.siemens.de/sivacon-8mf. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)