• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MR6411-5LV30 Fan and filter 115 V AC 20 W (W x H x D) 204 x 204 x 96 mm 1 pc(s)

Image similar
Product type
Fan and filter
Operating voltage
115 V AC
Power
20 W
Rotational speed
3100 U/min
Noise emission (max.)
51 dB
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Filter fan, cutout: B: 177 mm, H: 177 mm, RAL 7035, IP54, air flow: ...

Our service for you

Technical specifications

  • Mounting type: Snap-on mounting
  • Material: plastic
Product type

Fan and filter

Type

8MR6411-5LV30

Operating voltage

115 V AC

Max. operating voltage

115 V AC

Operating voltage

115 V AC (max)

20 W

Rotational speed

3100 U/min

Noise emission (max.)

51 dB

Air flow rate

115 m³/h

Factory colour

Light grey

Min. temperature

-10 °C

Max. temperature

+55 °C

IP54

Width

204 mm

Height

204 mm

Depth

96 mm

Dim

(W x H x D) 204 x 204 x 96 mm

Weight

1.048 kg

Content

1 pc(s)

Snap mounting

Grey

204

204 mm

96 mm

7035

AC

1

IP54

20 W

FALSE

114.84 m³/h

FALSE

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1750226 Siemens 8MR6411-5LV30 Fan and filter 115 V AC 20 W (W x H x D) 204 x 204 x 96 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1750226 Siemens 8MR6411-5LV30 Fan and filter 115 V AC 20 W (W x H x D) 204 x 204 x 96 mm 1 pc(s)

Description

Filter fan, Extract: W: 177 mm, H: 177 mm, RAL 7035, IP54, Airflow: 115 m3/h, Ue AC: 115 V SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system air-conditioning requirements. SIVACON 8MR ensures the error-free operation of the electrical and electronic devices fitted in the cabinet even in adverse ambient conditions. It prevents condensation and frost damage, for example, and protects devices from the potential resulting malfunctions. The portfolio ranges from filter fans and cooling and heating units to thermostats. Alternatively, ventilated cabinets with which system air conditioning is ensured by natural convection can be used in equipment rooms. www.siemens.de/sivacon-8mf. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)