• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8UC7112-1BD22 8UC71121BD22 Door actuator Grey, Light grey 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 0,436 kg
Packaging type

Piece

Product type

Door actuator

Factory colour

Grey

Light grey

Compatible with (details)

Power switch 3VF2 for operating shaft 8x 8 mm

Content

1 pc(s)

Type

8UC7112-1BD22

RoHS-compliant

Yes

FALSE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1737372 Siemens 8UC7112-1BD22 8UC71121BD22 Door actuator Grey, Light grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1737372 Siemens 8UC7112-1BD22 8UC71121BD22 Door actuator Grey, Light grey 1 pc(s) Piece

Description

electronic trip unit VL 1250 4 pole, line protection ETU10 LI ir=400-1000A, overload iI=1,25to11xin, short-circuit

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)