• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8UC7414-1BF44 8UC74141BF44 Door actuator Grey, Light grey 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 1,135 kg
Packaging type

Piece

Product type

Door actuator

Factory colour

Grey

Light grey

Compatible with (details)

Switch disconnectors as changeover switch with interruption 3KE42

3KE43

3KE44

3KE45 for operating shafts 12x 12 mm

Content

1 pc(s)

Type

8UC7414-1BF44

RoHS-compliant

Yes

FALSE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1751252 Siemens 8UC7414-1BF44 8UC74141BF44 Door actuator Grey, Light grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1751252 Siemens 8UC7414-1BF44 8UC74141BF44 Door actuator Grey, Light grey 1 pc(s) Piece

Description

Labeling plate, front, horizontal und vertical, Terminal width: 16.2 mm, H: 10.5 mm, white

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)