• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8UC7262-8BD26 8UC72628BD26 Shield Red, Yellow 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 0,488 kg
Packaging type

Piece

Product type

Shield

Factory colour

Red

Yellow

Compatible with (details)

Power SWITCH 3VL4

3VL5

3VL6 for operating shafts 8x 8 mm

Content

1 pc(s)

Type

8UC7262-8BD26

RoHS-compliant

Yes

FALSE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1738097 Siemens 8UC7262-8BD26 8UC72628BD26 Shield Red, Yellow 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1738097 Siemens 8UC7262-8BD26 8UC72628BD26 Shield Red, Yellow 1 pc(s) Piece

Description

Door operating mechanism 8UC7 handle red, masking frame yellow w. reduced tolerance compensation for circuit breaker 3VL4, 3VL5, 3VL6 for actuating shafts 8x 8 mm

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)