• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8UC7324-8BD44 8UC73248BD44 Shield Red, Yellow 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 1,178 kg
Packaging type

Piece

Product type

Shield

Factory colour

Red

Yellow

Compatible with (details)

Power SWITCH 3VL7

3VL8

Content

1 pc(s)

Type

8UC7324-8BD44

RoHS-compliant

Yes

FALSE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1738098 Siemens 8UC7324-8BD44 8UC73248BD44 Shield Red, Yellow 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1738098 Siemens 8UC7324-8BD44 8UC73248BD44 Shield Red, Yellow 1 pc(s) Piece

Description

Door operating mechanism 8UC7 Handle dark blue/blue-green Basic Masking frame light gray for switch disconnector 3KE42, 3KE43, 3KE44, 3KE45 for actuating shafts 12x 12 mm

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)