
Image similar
Piece
Continuity
with screw connection
Screws
1.5 mm²
16 mm²
1.5 mm²
25 mm²
12 mm
1
Blue
76 A
76 A
1000 V
14 mm
8WH10000AK01
50 pc(s)
8WH1000-0AK01
55 mm
55.3 mm
Yes
30 g
V0
Blue
Thermoplastic
DIN rail (top hat rail) 35 mm
Blue
55.5 mm
54.4 mm
1000 V
55.3 m
V0
12 mm
55 mm
TRUE
Screw connection
Screw connection
1
2
FALSE
Other
76 A
FALSE
not relevant
Datasheet 2263846 Siemens 8WH10000AK01 Continuity 12 mm Screws Blue 50 pc(s) Piece
User & Safety Instructions 2263846 Siemens 8WH10000AK01 Continuity 12 mm Screws Blue 50 pc(s) Piece
The necessary accessories are required to use the article as described.