
Image similar
Piece
PE feedthrough
with screw connection
Screws
Terre
0.14 mm²
2.5 mm²
0.14 mm²
4 mm²
1
Green-yellow
9 mm
8WH10000CF07
50 pc(s)
8WH1000-0CF07
47.5 mm
47.7 mm
Yes
12 g
V0
Green-yellow
Thermoplastic
DIN rail (top hat rail) 35 mm
Other
5.15
48 mm
46.85 mm
47.7 m
V0
5.2 mm
47.5 mm
TRUE
Screw connection
Screw connection
1
2
Other
yes
Datasheet 2263849 Siemens 8WH10000CF07 PE feedthrough Screws Configuration: Terre Green-yellow 50 pc(s) Piece
User & Safety Instructions 2263849 Siemens 8WH10000CF07 PE feedthrough Screws Configuration: Terre Green-yellow 50 pc(s) Piece
The necessary accessories are required to use the article as described.