
Image similar
PE feedthrough
with screw connection
Screws
Terre
1.5 mm²
16 mm²
1.5 mm²
25 mm²
12 mm
1
Green-yellow
14 mm
8WH10000CK07
50 pc(s)
8WH1000-0CK07
55 mm
55.3 mm
Yes
47 g
V0
Green-yellow
Thermoplastic
DIN rail (top hat rail) 35 mm
Other
12.15
55.5 mm
54.35 mm
55.3 m
V0
12 mm
55 mm
TRUE
Screw connection
Screw connection
1
2
Other
not relevant
Datasheet 2263852 Siemens 8WH10000CK07 PE feedthrough 12 mm Screws Configuration: Terre Green-yellow 50 pc(s)
User & Safety Instructions 2263852 Siemens 8WH10000CK07 PE feedthrough 12 mm Screws Configuration: Terre Green-yellow 50 pc(s)
The necessary accessories are required to use the article as described.