• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WH20000AF00 Continuity 5.2 mm Spring-loaded connector Grey 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Spring-loaded connector
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.16 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

  • Connectable conductor cross-section / fine-wired / with wire-end processing / maximum: 2.5 mm²
  • connectable conductor cross-section / fine-wired / with wire-end processing / minimum: 0.08 mm²
  • connectable conductor cross-section / multi-wired / maximum: 4 mm²
  • connectable conductor cross-section / multi-wired / minimum: 0.08 mm²
  • Number of terminal points / per terminal level: 2
  • type of mounting: DIN rail 35 mm
  • flammability class according to UL 94: V0
  • Terminal spacing: 5.2 mm
  • position / of the connection terminal: Top
  • Product component / required / end plate: no
  • Ambient temperature / during operation / maximum: 55 °C
  • ambient temperature / during operation / minimum: -25 °C.
Packaging type

Piece

Product type

Continuity

Features

Scoop-proof

Connection

Spring-loaded connector

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

4 mm²

Clamp width

5.2 mm

No. of rows

1

Factory colour

Grey

Nominal current

31 A

Nominal current - rounded value

31 A

Nominal voltage

800 V

Stripping length (max.)

10 mm

Manufacturer part #

8WH20000AF00

Content

50 pc(s)

Type

8WH2000-0AF00

RoHS-compliant

Yes

Weight

6 g

Flammability rating

V0

Connector colour

Grey

DIN rail (top hat rail) 35 mm

Grey

48.63 mm

35.3 mm

800 V

V0

5.2 mm

FALSE

Spring clamp connection

Spring clamp connection

1

2

FALSE

Other

24 A

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2263883 Siemens 8WH20000AF00 Continuity 5.2 mm Spring-loaded connector Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2263883 Siemens 8WH20000AF00 Continuity 5.2 mm Spring-loaded connector Grey 50 pc(s) Piece

Description

Through-terminal with tension spring connection, cross-section: 0.08-2.5mm2, width: 5.2mm, color: Gray terminal block connection system for various industrial applications and modern building installation by Siemens. No matter whether you choose the screw, tension spring, push-in or quick connection: All connection methods can be combined freely with one another. The labeling and testing accessories are standardized and can be used across the board. Siemens terminal blocks can be used to implement many applications in industrial, industrial and residential buildings. Thus, you have the suitable connection technology for each connection. The Siemens terminal blocks are characterized above all by: 1. Permanently secure contact. 2. Easily detachable connection of electrical connections such as cables and wires. 3. Implementation of a variety of applications. 4. Convenient and easy installation and connection technology. 5. Extensive and standardized accessories. 6. Reliable safety during installation thanks to standard touch protection. 7. Optimum technology for your safety - only from Siemens.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)