
Image similar
PE terminal
Plug & Clip
0.14 mm²
2.5 mm²
0.14 mm²
4 mm²
5.2 mm
1
Grey
24 A
24 A
800 V
10 mm
8WH60010AF00
50 pc(s)
8WH6001-0AF00
43 mm
59.5 mm
Yes
7.4 g
V0
Grey
Thermoplastic
DIN rail (top hat rail) 35 mm
Grey
5.15
42.5 mm
42.5 mm
800 V
59.5 m
V0
5.2 mm
43 mm
TRUE
Push-in clamp connection
Push-in clamp connection
1
2
FALSE
Other
24 A
FALSE
not relevant
Datasheet 2263964 Siemens 8WH60010AF00 PE terminal 5.2 mm Plug & Clip Grey 50 pc(s)
User & Safety Instructions 2263964 Siemens 8WH60010AF00 PE terminal 5.2 mm Plug & Clip Grey 50 pc(s)
The necessary accessories are required to use the article as described.