Image similar
380 V
480 V
Frequency inverter
110.0 kW
550 Hz
0 Hz
3-phase
0 Hz - 550 Hz
237 A
357 mm
708 mm
305 mm
IP20
6SL3210-1KE32-4AF1
A
(W x H x D) 305 x 708 x 357 mm
6SL32101KE324AF1
79 kg
yes
Datasheet 1736795 Siemens Frequency inverter 6SL3210-1KE32-4AF1 110.0 kW 3-phase 380 V, 480 V
User & Safety Instructions 1736795 Siemens Frequency inverter 6SL3210-1KE32-4AF1 110.0 kW 3-phase 380 V, 480 V
The necessary accessories are required to use the article as described.