• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Frequency inverter 6SL3210-1KE11-8AP2 0.37 kW 3-phase 380 V, 480 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 615.00 / piece)
€ 615.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Relative symmetrical power frequency tolerance: 5
  • Relative symmetrical power voltage tolerance: -20
Input voltage

380 V

480 V

Product type

Frequency inverter

Output rating (max.)

0.37 kW

Max. frequency

550 Hz

Min. frequency

0 Hz

Network

3-phase

Frequency range

0 Hz - 550 Hz

Nominal current

1.8 A

Depth

155 mm

Height

173 mm

Width

73 mm

IP20

Type

6SL3210-1KE11-8AP2

Filter class

A

Dim

(L x W x H) 220 x 73 x 173 mm

Manufacturer part #

6SL32101KE118AP2

Weight

1.5 kg

Length

220 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1735007 Siemens Frequency inverter 6SL3210-1KE11-8AP2 0.37 kW 3-phase 380 V, 480 V

User & Safety Instructions

User & Safety Instructions 1735007 Siemens Frequency inverter 6SL3210-1KE11-8AP2 0.37 kW 3-phase 380 V, 480 V

Description

SIMATIC S7-400, CPU 416-3 PN/DP Central processing unit with: Work memory 16 MB, (8 MB code, 8 MB data), interfaces 1st interface MPI/DP 12 Mbit/s, (X1), 2nd interface Ethernet/PROFINET (X5) 3rd interface IF 964-DP plug-in (IF1)

More interesting products

(*All information is plus legal VAT)