• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Inverter 6SL3210-5BE21-5CV0 1.5 kW 3-phase 380 V, 480 V

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 579.00 / piece)
€ 579.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Relative symmetrical power frequency tolerance:-5
  • Relative symmetrical power voltage tolerance:-15
Input voltage

380 V

480 V

Product type

Inverter

Output rating (max.)

1.5 kW

Max. frequency

550 Hz

Min. frequency

0 Hz

Network

3-phase

Frequency range

0 Hz - 550 Hz

Nominal current

4.1 A

Depth

145.5 mm

Height

166 mm

Width

90 mm

IP20

Type

6SL3210-5BE21-5CV0

Filter class

C3

Dim

(W x H x D) 90 x 166 x 145.5 mm

Manufacturer part #

6SL32105BE215CV0

Weight

1.365 kg

90

166 mm

145.5 mm

4

2

1

FALSE

0

1

0

1

0

0

0

1

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

IP20

FALSE

FALSE

FALSE

FALSE

0

U converter

3

3

FALSE

TRUE

FALSE

550 Hz

1.5 kW

1.5 kW

-15 %

5 %

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

480 V

4.1 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1732227 Siemens Inverter 6SL3210-5BE21-5CV0 1.5 kW 3-phase 380 V, 480 V

User & Safety Instructions

User & Safety Instructions 1732227 Siemens Inverter 6SL3210-5BE21-5CV0 1.5 kW 3-phase 380 V, 480 V

Description

SIRIUS safety relay Output expansion 3RO Power, with Relay enabling circuits 3 NO contacts plus Relay signaling circuit 1 NC contact Us = 24 V DC screw terminal Output expansion SIRIUS 3SK1 for safety relays. The 3SK output expansions are used for supplementing basic units with additional safe outputs with a switching capacity of up to 10 A. They can be connected to each 3SK basic unit by wiring. All devices with a 24 V DC control supply voltage can also be connected to the 3SK1 and 3SK2 Advanced basic units using 3ZY12 device connectors. The devices have four (AC-15 5 A) or three (AC-15 10 A) fail-safe outputs. There is a choice between a control supply voltage of 24 V or a wide voltage range. Available with screw or spring-type terminals (push-in) across the board. The 3SK safety relays are replacing the proven 3TK28 series. Safety is a SIRIUS business.