• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Inverter 6SL3210-5BE32-2UV0 22.0 kW 3-phase 380 V, 480 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,929.00 / piece)
€ 1,929.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Relative symmetrical power frequency tolerance:-5
  • Relative symmetrical power voltage tolerance:-15
Input voltage

380 V

480 V

Product type

Inverter

Output rating (max.)

22.0 kW

Max. frequency

550 Hz

Min. frequency

0 Hz

Network

3-phase

Frequency range

0 Hz - 550 Hz

Nominal current

60 A

Depth

209 mm

Height

264.5 mm

Width

245 mm

IP20

Type

6SL3210-5BE32-2UV0

Dim

(L x W x H) 280 x 245 x 264.5 mm

Manufacturer part #

6SL32105BE322UV0

Weight

7.2 kg

Length

280 mm

245

264.5 mm

209 mm

4

2

1

FALSE

0

1

0

1

0

0

0

1

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

IP20

FALSE

FALSE

FALSE

FALSE

0

U converter

3

3

TRUE

TRUE

FALSE

550 Hz

22 kW

30 kW

-15 %

-5 %

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

480 V

60 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1732230 Siemens Inverter 6SL3210-5BE32-2UV0 22.0 kW 3-phase 380 V, 480 V

User & Safety Instructions

User & Safety Instructions 1732230 Siemens Inverter 6SL3210-5BE32-2UV0 22.0 kW 3-phase 380 V, 480 V

Description

SIMATIC WinCC Runtime Advanced SW package for SIMATIC IPC 8192 PowerTags, includes: WinCC Runtime Advanced 8192 PowerTags V13, SIMATIC WinCC Recipes+Logging for Runtime Advanced, Supply only if the same number of SIMATIC IPCs is ordered on the same order slip

More interesting products

(*All information is plus legal VAT)