
Total (€ 339.00 / piece)
€ 339.00
incl. VAT
14-day return policy included
Technical specifications
- Relative symmetrical power frequency tolerance:-5
- Relative symmetrical power voltage tolerance:-15
- Input voltage
380 V
480 V
- Product type
Inverter
- Output rating (max.)
0.37 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 550 Hz
- Nominal current
1.3 A
- Depth
145.5 mm
- Height
150 mm
- Width
90 mm
IP20
- Type
6SL3210-5BE13-7CV0
- Filter class
C3
- Dim
(W x H x D) 90 x 150 x 145.5 mm
- Manufacturer part #
6SL32105BE137CV0
- Weight
1.305 kg
90
150 mm
145.5 mm
4
2
1
FALSE
0
1
0
1
0
0
0
1
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
IP20
FALSE
FALSE
FALSE
FALSE
0
U converter
3
3
FALSE
TRUE
FALSE
550 Hz
0.37 kW
0.37 kW
-15 %
5 %
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
480 V
1.3 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1732225 Siemens Inverter 6SL3210-5BE13-7CV0 0.37 kW 3-phase 380 V, 480 V
User & Safety Instructions
User & Safety Instructions 1732225 Siemens Inverter 6SL3210-5BE13-7CV0 0.37 kW 3-phase 380 V, 480 V
Description
SINAMICS V20 380-480V3AC-15/+10% 47-63Hz Rated power 1.5 kW with 150% overload for 60 sec. Integrated filter C3 I/O interface: 4 DI, 2 DO, 2 AI, 1 AO Fieldbus: USS/MODBUS RTU with built-in BOP Degree of protection IP20/UL Op Variable: FSA 90x 166x 146 (BxH
What kind of Frequency Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















