• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Inverter 6SL3210-5BE15-5UV0 0.55 kW 3-phase 380 V, 480 V

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Relative symmetrical power frequency tolerance:-5
  • Relative symmetrical power voltage tolerance:-15
Input voltage

380 V

480 V

Product type

Inverter

Output rating (max.)

0.55 kW

Max. frequency

550 Hz

Min. frequency

0 Hz

Network

3-phase

Frequency range

0 Hz - 550 Hz

Nominal current

1.7 A

Depth

145.5 mm

Height

150 mm

Width

90 mm

IP20

Type

6SL3210-5BE15-5UV0

Dim

(W x H x D) 90 x 150 x 145.5 mm

Manufacturer part #

6SL32105BE155UV0

Weight

1.28 kg

90

150 mm

145.5 mm

4

2

1

FALSE

0

1

0

1

0

0

0

1

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

IP20

FALSE

FALSE

FALSE

FALSE

0

U converter

3

3

FALSE

TRUE

FALSE

550 Hz

0.55 kW

0.55 kW

-15 %

5 %

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

480 V

1.7 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1732226 Siemens Inverter 6SL3210-5BE15-5UV0 0.55 kW 3-phase 380 V, 480 V

User & Safety Instructions

User & Safety Instructions 1732226 Siemens Inverter 6SL3210-5BE15-5UV0 0.55 kW 3-phase 380 V, 480 V

Description

SINAMICS V20 380-480V3AC-15/+10% 47-63Hz Rated power 2.2 kW with 150% overload for 60 sec. Integrated filter C3 I/O interface: 4 DI, 2 DO, 2 AI, 1 AO Fieldbus: USS/MODBUS RTU with built-in BOP Degree of protection IP20/UL Op Variable: FSA 90x 166x 146 (BxH