• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens KNX 5WG12582DB41 Occupancy sensor 5WG1258-2DB41

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Occupancy sensor

Series

KNX

Used at

Indoors

Data transfer (Smart Home)

Wired

Mounting type

Ceiling

Hub

Not required, optional for remote access

n.rel.

Features

Test function

Flush mounted (plaster)

White

120000

Presence detector

120000 mm

41000 mm

Untreated

FALSE

3

FALSE

Thermoplastic

11 m

11 m

TRUE

FALSE

FALSE

TRUE

0

Plastic

None

0

FALSE

22 m

FALSE

9016

FALSE

FALSE

FALSE

FALSE

Matt

1 s

1092 min

TRUE

FALSE

3 m

FALSE

FALSE

25

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2882832 Siemens KNX 5WG12582DB41 Occupancy sensor 5WG1258-2DB41

Description

Presence Detector WIDE pro UP 258D41 for presence/motion detection, brightness temperature and humidity measurement

What kind of KNX are you looking for?