- One potential free contact per input - Per input Direct operation on the device for the simulation of input states and status display via LED - Button on the front panel for activating and deactivating direct operation and LED for status indication direct operation - Maintenance-free terminals for connection and looping of untreated conductors, single-wire, fine-stranded and multi-wired, 0.5 to 2.5 mm² - Max. 100 m length of connection cables in pairs twisted conductors - Operation of the electronics via bus voltage - Housing: Plastic, color RAL 7035 (light gray), N-dimension - DIN rail mounting device for mounting on TH35 DIN EN 60715 mounting rail Protection class IP 20 - Max. Width 8 TE (1 TE = 18 mm)
This text is machine translated.
Description
- One potential free contact per input - Per input Direct operation on the device for the simulation of input states and status display via LED - Button on the front panel for activating and deactivating direct operation and LED for status indication direct operation - Maintenance-free terminals for connection and looping of untreated conductors, single-wire, fine-stranded and multi-wired, 0.5 to 2.5 mm² - Max. 100 m length of connection cables in pairs twisted conductors - Operation of the electronics via bus voltage - Housing: Plastic, color RAL 7035 (light gray), N-dimension - DIN rail mounting device for mounting on TH35 DIN EN 60715 mounting rail Protection class IP 20 - Max. Width 8 TE (1 TE = 18 mm)