• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens KNX S55623H132 Touchscreen module S55623-H132

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Touchscreen module

Series

KNX

Used at

Indoors

Operating voltage

24 V DC/AC

Data transfer (Smart Home)

Wired

Mounting type

Wall

Hub

Not required, optional for remote access

n.rel.

Wall duct

Monochrome

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2884141 Siemens KNX S55623H132 Touchscreen module S55623-H132

Description

High-quality touch panel for the technical on-site operation of systems as well as for the operation of rooms.
- Optimized for local on-site operation of the Design building automation system
- Web client for communication with an HTML5.0 enabled web server, e.g. PXG3.W100-1 OR PXG3.W200-1
- Tool-based commissioning with ABT SITE
- Tool-free commissioning on the device
- Compact design with low mounting depth, for mounting in cabinet doors
- Wall mounting with separately ordered mounting frame
- 10.1 high-resolution capacitive touch display in widescreen format
- Alarm display LED when the screen is inactive
- Operating voltage 24 V AC or 24 V DC

This text is machine translated.

What kind of KNX are you looking for?