• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens KNX S55623H129 Touchscreen module S55623-H129

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Touchscreen module

Series

KNX

Used at

Indoors

Operating voltage

24 V DC/AC

Data transfer (Smart Home)

Wired

Mounting type

Wall

Hub

Not required, optional for remote access

n.rel.

Features

Touch function

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2884138 Siemens KNX S55623H129 Touchscreen module S55623-H129

Description

High-quality touch panels for the technical on-site operation of systems as well as for the operation of rooms.
- Optimized for local on-site operation of the Design building automation system
- Built-in web server with a BACnet/IP web interface for connecting an HTML5 web browser to a device on the network
- General operation and monitoring of the plant functions (alarms, time switching programs, calendar, set-point changes, display of actual values, etc.)
- Offline engineering with ABT Site
- Online engineering with HTML5.0 web browser
- Compact design with low mounting depth, for mounting in cabinet doors
- Wall mounting with separately ordered mounting frame
- 10.1 high-resolution capacitive touch display in widescreen format
- Alarm display LED when the screen is inactive
- Operating voltage 24 V AC or 24 V DC

This text is machine translated.

What kind of KNX are you looking for?