• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens KNX 5WG12582DB61 Occupancy sensor 5WG1258-2DB61

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Occupancy sensor

Series

KNX

Used at

Indoors

Data transfer (Smart Home)

Wired

Mounting type

Flush mount

(Ø)

60 mm

Dim

(Ø) 60 mm

Hub

Not required, optional for remote access

n.rel.

Features

Test function

Flush mounted (plaster)

White

120000

Presence detector

120000 mm

41000 mm

Untreated

FALSE

3

TRUE

Thermoplastic

5 m

5 m

TRUE

FALSE

FALSE

TRUE

0

Plastic

None

0

FALSE

10 m

FALSE

9016

FALSE

FALSE

FALSE

FALSE

Matt

1 s

1092 min

TRUE

FALSE

2.8 m

FALSE

FALSE

25

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2882834 Siemens KNX 5WG12582DB61 Occupancy sensor 5WG1258-2DB61

Description

Presence Detector WIDE DualTech UP 258D61 for presence/ motion detection (PIR and ultrasonic) and brightness measurement

What kind of KNX are you looking for?