• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens KNX 5WG15264DB23 Dimmer actuator 5WG1526-4DB23

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Dimmer actuator

Series

KNX

Max. switching capacity

1380 W

Operating voltage

230 V AC

1380 W

Data transfer (Smart Home)

Wired

Mounting type

Recess-mount

Width

47.8 mm

Height

36.2 mm

Dim

(W x H) 47.8 mm x 36.2 mm

Hub

Not required, optional for remote access

n.rel.

Features

Dimmer function

2

6 A

TRUE

FALSE

FALSE

1380 W

TRUE

46 mA

None

0

FALSE

FALSE

FALSE

IP20

FALSE

TRUE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2882835 Siemens KNX 5WG15264DB23 Dimmer actuator 5WG1526-4DB23

What kind of KNX are you looking for?