
Number (Package size 5 pc(s))
Total (€ 28.00 / piece)
€ 139.99
incl. VAT
14-day return policy included
Technical specifications
- Mounting type: Snap-on mounting
- Power loss: 1 W
- Thermal current: 16 A
- To suit conductor cross-section: 0.75 mm²-1.5 mm²
- Wire stripping length: 12 mm
- Product type
Plug-in relay
- Type
LZS:RT3D4L24
- Connection
Spring-loaded connector
- Max. pick-up voltage
24 V DC
- Contact type
1 change-over
- Contact material
AgNi 90/10
- Electrical lifespan
1000000
- Durability
3.0E7
- Coil voltage rating
1 W
- Features
+ LED
IP20
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Depth
98 mm
- Width
15.5 mm
- Height
71 mm
- Dim
(W x H x D) 15.5 x 71 x 98 mm
- Content
5 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1740397 Siemens LZS:RT3D4L24 Plug-in relay 1 change-over 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1740397 Siemens LZS:RT3D4L24 Plug-in relay 1 change-over 5 pc(s)
Description
Plug-in relay complete unit 2 W, 230 V AC LED module red Socket with logic isolation screw terminal

































