• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens O/L relay 690 V AC 1 maker, 1 breaker 1 pc(s) 3RU2116-0HB0 Overload

1/5
Application
Product type
O/L relay
Functions
Overload
Max. operating voltage
690 V AC
Contact type
1 maker
1 breaker
Switching voltage (max.)
690 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Size of the overload relay: S00
  • Mounting type: installing contactor
  • Power loss: 4.5 W
  • Operating frequency: 50/60 Hz
  • Isolation voltage: 690 V
  • Surge voltage resistance: 6000 V
  • Pins for main circuit: 3
  • Operating current: 0.8 A
Product type

O/L relay

Type

3RU2116-0HB0

Functions

Overload

Operating voltage

690 V AC

Max. operating voltage

690 V AC

Operating voltage

690 V AC (max)

Features

+ test button

Contact type

1 maker

1 breaker

Switching voltage (max.)

690 V AC

Connection

Screws

Min. temperature

-40 °C

Max. temperature

+70 °C

IP20

Width

45 mm

Height

76 mm

Depth

70 mm

Dim

(W x H x D) 45 x 76 x 70 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

S00

Amperage adjustment range (max.)

0.80 A

Amperage adjustment range (min.)

0.55 A

Weight

0.1353 kg

Direct attachment

1

1

0

CLASS 10

Screw connection

690 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1430991 Siemens O/L relay 690 V AC 1 maker, 1 breaker 1 pc(s) 3RU2116-0HB0 Overload

User & Safety Instructions

User & Safety Instructions 1430991 Siemens O/L relay 690 V AC 1 maker, 1 breaker 1 pc(s) 3RU2116-0HB0 Overload

Description

Overload relay 0.55...0.80 A thermal for motor protection Size S00, CLASS 10 contactor mounting Main circuit: Screw auxiliary circuit: Screw manual automatic RESET SIRIUS 3RU2 thermal overload relay for current-dependant protection of consumers with normal starting against impermissible high heating as a result of overload or phase failure.
This series is particularly flexible and cost-effective. Worldwide approvals (e.g. IEC and UL/CSA) and applications in hazardous applications (ATEX or IEC Ex) are a matter of course.
Available with different adjustment ranges of the overload release. They are available with screw or spring-type terminals for quick, maintenance-free and vibration-proof connection, as well as for stand-alone installation.
The accessories fit all sizes S00 to S3.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)