• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Siemens-KNX 5WG16054DB23 Thermal actuator 5WG1605-4DB23

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Thermal actuator

Series

Siemens-KNX

Used at

Indoors

Data transfer (Smart Home)

Wired

Channels

2

Mounting type

Recess-mount

Hub

Not required, optional for remote access

n.rel.

Other

2

0.45 A

None

IP20

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2883323 Siemens Siemens-KNX 5WG16054DB23 Thermal actuator 5WG1605-4DB23

Description

- For the control of electro-thermal actuators for AC 24...230 V in heating/cooling systems via 2 noiseless semiconductor outputs
- Electronic protection of outputs against short circuit and overload
- Rated current: 0.45 A per channel
- Max. Inrush current (2 secs): 2.75 A per channel
- Max. Inrush current (2 Min.): 0.75 A per channel
- Maintenance-free terminals for connection and looping of untreated conductors, single-wire, fine-stranded and multi-wired, 0.5 to 2.5 mm²
- 2 terminals per channel for connection of the electro-thermal actuators
- 2 terminals on the device for feeding the valve voltage AC 24?230 V
- Operation of the electronics via bus voltage
- Housing: Plastic
- Built-in unit for installation in an AP 118 automation module box or AP 641 room automation box to be ordered separately
Protection class IP 20

This text is machine translated.

What kind of KNX are you looking for?