• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Siemens-KNX S55375C103 Control unit Max. range (open field) 5 m S55375-C103

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control unit

Series

Siemens-KNX

Transfer Standard (Smart Home)

Wi-Fi

Data transfer (Smart Home)

Wireless

5 m

Hub

Not required, optional for remote access

n.rel.

144

124 mm

70.5 mm

AC

IP30

BACnet

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2884132 Siemens Siemens-KNX S55375C103 Control unit Max. range (open field) 5 m S55375-C103

Description

Freely programmable system controller for the integration of Modbus and/or MS/TP devices or subsystems, for BACnet/IP
- System functions (alarm, time program, trend functions)
- Freely programmable (based on CEN standard 11312). All function blocks, available in libraries, can be connected graphically.
- Integration of up to 500 Modbus data points
- Integration of up to 60 MS/TP devices
- Battery-free: Power reserve (Supercap) for supporting the real-time clock (7 days)
- Power reserve can be increased with optional battery CR2032: Typically up to 10 years (depending on battery life)
- Engineering and commissioning with user-friendly ABT Site tool with graphical function diagrams
- Generic Object Viewer for local data points through an embedded, web-based user interface
- BTL-tested BACnet communication on MS/TP (BACnet/IP and BACnet/SC) or BACnet MS/TP, in accordance with the BACnet standard including B-BC profile (REV. 1.15)
- BACnet: Secure communication
- WLAN interface for engineering and commissioning, up to 5 m without obstacles

This text is machine translated.

What kind of KNX are you looking for?