• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Siemens-KNX S55720S572 Air quality/temperature/RH sensor S55720-S572

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Air quality/temperature/RH sensor

Series

Siemens-KNX

Used at

Indoors

Data transfer (Smart Home)

Wired

Hub

Not required, optional for remote access

n.rel.

Features

Test function

Surface mounted (plaster)

Grey

Multiple sensor

1.76 W

Other

IP30

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2884151 Siemens Siemens-KNX S55720S572 Air quality/temperature/RH sensor S55720-S572

Description

The IAQ multi-sensor is a universal IoT device for monitoring air quality in small and medium-sized rooms in buildings.

- Individual power supply via USB type C, PoE IEEE802.3af, 12...24V AC/DC
- Measurement data are available immediately after power supply: T, r.F., CO2, TVOC, PM2.5, Light and volume.
- Display with air quality signal light and air quality score.
- Fail-safe due to internal battery for max. 4 hours

- Simple and fast integration into the Siemens connect box: Communication via BACnet IP.
- Connection to third-party devices possible.

This text is machine translated.

What kind of KNX are you looking for?