User & Safety Instructions 2884167 Siemens Siemens-KNX S55842Z141 Interface S55842-Z141
Description
Web-based, graphic operation of BACnet devices using the Designer PXM touch-panels and devices with HTML 5.0 web-browser. - Simultaneous access from various HMI devices - Central management of the graphics and data of other operating views - Commissioning and engineering with ABT SITE - Up and download configuration data via IP interface - LED signaling of Ethernet link and activity - 2-port Ethernet switch for cost-effective cabling (10Base-T / 100Base-Tx) - Operating voltage: 24 V AC or 24 V DC - Plug-in screw terminal block for power supply - Mounting on DIN rail
This text is machine translated.
Description
Web-based, graphic operation of BACnet devices using the Designer PXM touch-panels and devices with HTML 5.0 web-browser. - Simultaneous access from various HMI devices - Central management of the graphics and data of other operating views - Commissioning and engineering with ABT SITE - Up and download configuration data via IP interface - LED signaling of Ethernet link and activity - 2-port Ethernet switch for cost-effective cabling (10Base-T / 100Base-Tx) - Operating voltage: 24 V AC or 24 V DC - Plug-in screw terminal block for power supply - Mounting on DIN rail